Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1016315-12Copy
Newark Part No.88AK2768
Product RangeFMC1016315 Series
Your Part Number
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
Price for:Each
Minimum: 1
Multiple: 1
$83.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1016315-12Copy
Newark Part No.88AK2768
Product RangeFMC1016315 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector10-32 Plug to SMB Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1016315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
10-32 Plug
Impedance
50ohm
Product Range
FMC1016315 Series
Connector to Connector
10-32 Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
