Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0812058-12Copy
Newark Part No.88AK8974
Product RangeFMC0812058 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.270 |
Price for:Each
Minimum: 1
Multiple: 1
$40.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0812058-12Copy
Newark Part No.88AK8974
Product RangeFMC0812058 Series
Connector to ConnectorBNC Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMC0812058 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SMA Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0812058 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
