Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0717174-12
Newark Part No.88AK8777
Product RangeFMC0717174 Series
Your Part Number
666 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.500 |
Price for:Each
Minimum: 1
Multiple: 1
$49.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0717174-12
Newark Part No.88AK8777
Product RangeFMC0717174 Series
Connector to ConnectorMCX Plug to 90° MCX Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0717174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to 90° MCX Plug
Cable Length - Metric
305mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0717174 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate