Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0716315-36Copy
Newark Part No.88AK8766
Product RangeFMC0716315 Series
Your Part Number
686 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0716315-36Copy
Newark Part No.88AK8766
Product RangeFMC0716315 Series
Technical Datasheet
Connector to ConnectorMCX Plug to SMB Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0716315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to SMB Plug
Cable Length - Metric
914.4mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0716315 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
