Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315LF-72Copy
Newark Part No.88AK8706
Product RangeFMC0708315LF Series
Your Part Number
616 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $82.250 |
Price for:Each
Minimum: 1
Multiple: 1
$82.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315LF-72Copy
Newark Part No.88AK8706
Product RangeFMC0708315LF Series
Connector to ConnectorMCX Plug to BNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0708315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to BNC Plug
Cable Length - Metric
1.82m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0708315LF Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
