Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315LF-48Copy
Newark Part No.88AK8704
Product RangeFMC0708315LF Series
Your Part Number
616 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
$46.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0708315LF-48Copy
Newark Part No.88AK8704
Product RangeFMC0708315LF Series
Technical Datasheet
Connector to ConnectorMCX Plug to BNC Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type AMCX Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeFMC0708315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type A
MCX Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
1.21m
Connector Type A
MCX Plug
Connector Type B
BNC Plug
Product Range
FMC0708315LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
