Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0408174-60
Newark Part No.88AK8401
Product RangeFMC0408174 Series
Your Part Number
474 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0408174-60
Newark Part No.88AK8401
Product RangeFMC0408174 Series
Connector to Connector90° SMA Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ASMA Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0408174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to BNC Plug
Cable Length - Metric
1.52m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0408174 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate