Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0408058-36Copy
Newark Part No.88AK8392
Product RangeFMC0408058 Series
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.840 |
Price for:Each
Minimum: 1
Multiple: 1
$66.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0408058-36Copy
Newark Part No.88AK8392
Product RangeFMC0408058 Series
Connector to Connector90° SMA Plug to BNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0408058 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0408058 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
