Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0222085-24Copy
Newark Part No.88AK8110
Product RangeFMC0222085 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.000 |
| 5+ | $52.730 |
| 10+ | $48.450 |
| 25+ | $45.420 |
| 50+ | $43.250 |
Price for:Each
Minimum: 1
Multiple: 1
$57.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0222085-24Copy
Newark Part No.88AK8110
Product RangeFMC0222085 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC0222085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0222085 Series
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
FM-F086
Connector Type B
SMP Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
