Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0219174-12Copy
Newark Part No.88AK8069
Product RangeFMC0219174 Series
Your Part Number
2,002 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.850 |
Price for:Each
Minimum: 1
Multiple: 1
$56.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0219174-12Copy
Newark Part No.88AK8069
Product RangeFMC0219174 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to 90° MMCX Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BMMCX Right Angle Plug
Product RangeFMC0219174 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Connector Type B
MMCX Right Angle Plug
SVHC
To Be Advised
Connector to Connector
SMA Plug to 90° MMCX Plug
Coaxial Cable Type
RG174
Connector Type A
SMA Plug
Product Range
FMC0219174 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
