Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0210316-24Copy
Newark Part No.88AK7901
Product RangeFMC0210316 Series
Your Part Number
322 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.720 |
Price for:Each
Minimum: 1
Multiple: 1
$74.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0210316-24Copy
Newark Part No.88AK7901
Product RangeFMC0210316 Series
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type B10-32 Plug
Connector Type B10-32 Plug
Impedance50ohm
Product RangeFMC0210316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Connector Type B
10-32 Plug
Product Range
FMC0210316 Series
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Connector Type B
10-32 Plug
Impedance
50ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
