Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC01082-48Copy
Newark Part No.88AK7487
Product RangeFMC01082 Series
Your Part Number
313 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $179.490 |
Price for:Each
Minimum: 1
Multiple: 1
$179.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC01082-48Copy
Newark Part No.88AK7487
Product RangeFMC01082 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to 90° N-Type Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC01082 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC01082 Series
Connector to Connector
SMA Plug to 90° N-Type Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
