Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0102223-72Copy
Newark Part No.88AK7406
Product RangeFMC0102223 Series
Your Part Number
488 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
Price for:Each
Minimum: 1
Multiple: 1
$83.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0102223-72Copy
Newark Part No.88AK7406
Product RangeFMC0102223 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG223
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0102223 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
1.82m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMC0102223 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG223
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
