Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00374-150CMCopy
Newark Part No.88AK7090
Product RangeFMC00374 Series
Your Part Number
365 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00374-150CMCopy
Newark Part No.88AK7090
Product RangeFMC00374 Series
Technical Datasheet
Connector to Connector90° SMP Jack to BNC Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ASMP Right Angle Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00374 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMP Jack to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
FMC00374 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
