Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00369-200CMCopy
Newark Part No.88AK7072
Product RangeFMC00369 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $163.210 |
Price for:Each
Minimum: 1
Multiple: 1
$163.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00369-200CMCopy
Newark Part No.88AK7072
Product RangeFMC00369 Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° SSMA Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BSSMA Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00369 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° SSMA Plug
Cable Length - Metric
2m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00369 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316
Connector Type B
SSMA Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
