Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00330-12Copy
Newark Part No.88AK6906
Product RangeFMC00330 Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00330-12Copy
Newark Part No.88AK6906
Product RangeFMC00330 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° BNC Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00330 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° BNC Plug
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC00330 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
