Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00313-36Copy
Newark Part No.88AK6847
Product RangeFMC00313 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00313-36Copy
Newark Part No.88AK6847
Product RangeFMC00313 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to BNC Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00313 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00313 Series
Connector to Connector
SMA Plug to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
