Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00293-100CMCopy
Newark Part No.88AK6771
Product RangeFMC00293 Series
Your Part Number
182 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.240 |
Price for:Each
Minimum: 1
Multiple: 1
$111.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00293-100CMCopy
Newark Part No.88AK6771
Product RangeFMC00293 Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Bulkhead Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00293 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Bulkhead Jack
Cable Length - Metric
1m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
FMC00293 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
