Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00272-24Copy
Newark Part No.88AK6712
Product RangeFMC00272 Series
Your Part Number
182 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.590 |
Price for:Each
Minimum: 1
Multiple: 1
$100.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00272-24Copy
Newark Part No.88AK6712
Product RangeFMC00272 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to 90° BNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00272 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00272 Series
Connector to Connector
SMA Plug to 90° BNC Plug
Coaxial Cable Type
RG223
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
