Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANRBD1078
Newark Part No.49AM5436
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 5+ | $23.750 |
| 10+ | $22.540 |
| 25+ | $21.430 |
| 50+ | $20.440 |
| 100+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$25.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANRBD1078
Newark Part No.49AM5436
Technical Datasheet
Antenna TypeWhip
Frequency Min144MHz
Frequency Max430MHz
Antenna MountingUHF Connector
Gain2.5dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
430MHz
Gain
2.5dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
144MHz
Antenna Mounting
UHF Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
