Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANOM1178Copy
Newark Part No.49AM5429
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,446.580 |
| 5+ | $1,425.100 |
| 10+ | $1,404.260 |
| 25+ | $1,320.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,446.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMANOM1178Copy
Newark Part No.49AM5429
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingFlange Mount / N Connector
Gain4dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
5GHz
Gain
4dBi
Input Power
20W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.4GHz
Antenna Mounting
Flange Mount / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
