Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoEZ-400-TM-XCopy
Newark Part No.88AK9054
Product RangeEZ Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $19.340 |
| 10+ | $18.340 |
| 25+ | $17.460 |
| 50+ | $16.640 |
| 100+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoEZ-400-TM-XCopy
Newark Part No.88AK9054
Product RangeEZ Series
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
EZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
