Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoEZ-240-QM-XCopy
Newark Part No.88AK9041
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 5+ | $22.060 |
| 10+ | $20.760 |
| 25+ | $19.610 |
| 50+ | $19.220 |
| 100+ | $18.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoEZ-240-QM-XCopy
Newark Part No.88AK9041
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, LMR-240, LMR-240-DB, LMR-240-FR, LMR-240-UF
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max8GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, LMR-240, LMR-240-DB, LMR-240-FR, LMR-240-UF
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
8GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
