Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5978003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AM4729
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 25+ | $8.430 |
| 100+ | $7.120 |
| 250+ | $7.070 |
| 500+ | $7.020 |
| 1000+ | $6.960 |
| 2500+ | $6.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5978003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AM4729
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers
Core Material Grade78
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area157mm²
Inductance Factor Al3.155µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
3.155µH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 12.7mm
Core Material Grade
78
Ae Effective Cross Section Area
157mm²
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
