Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.000 |
| 500+ | $1.840 |
| 1000+ | $1.640 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 371
Multiple: 371
$742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5978002701
Newark Part No.33K8385
Core TypeToroid
Core Size35.55mm x 23mm x 12.7mm
Core Material Grade78
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area9.06mm²
Inductance Factor Al2.545µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
78
Effective Magnetic Path Length
89mm
Inductance Factor Al
2.545µH
SVHC
No SVHC (25-Jun-2025)
Core Size
35.55mm x 23mm x 12.7mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
9.06mm²
Product Range
-
Technical Docs (1)
Alternatives for 5978002701
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
