Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975001801Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y1630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 913+ | $0.996 |
| 1826+ | $0.976 |
| 2739+ | $0.956 |
| 4565+ | $0.936 |
| 9130+ | $0.916 |
| 22825+ | $0.896 |
| 45650+ | $0.876 |
| 91300+ | $0.857 |
Price for:Each
Minimum: 913
Multiple: 913
$909.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975001801Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y1630
Technical Datasheet
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade75
Effective Magnetic Path Length54mm
Ae Effective Cross Section Area26.2mm²
Inductance Factor Al3.025µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
54mm
Inductance Factor Al
3.025µH
SVHC
No SVHC (04-Feb-2026)
Core Size
22.1mm x 13.7mm x 6.35mm
Core Material Grade
75
Ae Effective Cross Section Area
26.2mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
