Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975000201Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AM4728
Your Part Number
8,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975000201Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AM4728
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
Core Material Grade75
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.2mm²
Inductance Factor Al2.2µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
75
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
2.2µH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5mm x 4.75mm x 3.3mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
7.2mm²
Product Range
-
Alternatives for 5975000201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
