Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.640 |
| 25+ | $1.390 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967000601
Newark Part No.49AM1717
Core TypeToroid
Core Size21mm x 13.2mm x 6.35mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area24.3mm²
Inductance Factor Al24nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
52mm
Inductance Factor Al
24nH
SVHC
No SVHC (25-Jun-2025)
Core Size
21mm x 13.2mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
24.3mm²
Product Range
-
Alternatives for 5967000601
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability