Print Page
Image is for illustrative purposes only. Please refer to product description.

1,855 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.200 |
| 25+ | $1.920 |
| 50+ | $1.730 |
| 100+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961001201
Newark Part No.68W6324
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.8mm²
Inductance Factor Al145nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
73mm
Inductance Factor Al
145nH
SVHC
No SVHC (25-Jun-2025)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
61
Ae Effective Cross Section Area
6.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
