38M1040AA0606

EMI Shielding Ferrite Sheet, Polymer Film, 60mm x 60mm, 0.43mm Depth, M1

Image is for illustrative purposes only. Please refer to product description.
FAIR-RITE 38M1040AA0606
ManufacturerFAIR-RITE
Manufacturer Part No38M1040AA0606
Newark Part No.79X5401
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
QuantityPrice
1+$14.290
Price for:Each
Minimum: 210
Multiple: 30
$3,000.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerFAIR-RITE
Manufacturer Part No38M1040AA0606
Newark Part No.79X5401
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolymer Film
Product Length60mm
Length60mm
Width60mm
Product Width60mm
Product Depth0.43mm
Depth0.43mm
Attenuation-
Product Range-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Shielding Type

EMI Shielding

Product Length

60mm

Width

60mm

Product Depth

0.43mm

Attenuation

-

SVHC

No SVHC (25-Jun-2025)

Gasket Material

Polymer Film

Length

60mm

Product Width

60mm

Depth

0.43mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate