Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3595000521Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0416
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.420 |
| 10+ | $27.620 |
| 25+ | $27.450 |
| 50+ | $27.280 |
| 100+ | $27.270 |
| 250+ | $27.260 |
| 500+ | $26.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No3595000521Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0416
ApplicationsIndustrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
Length100mm
Width100mm
Thickness8mm
Power Reference (kW)-
Operating Temperature Range-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
Width
100mm
Power Reference (kW)
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Length
100mm
Thickness
8mm
Operating Temperature Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
