Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675800202
Newark Part No.87AK1772
Product Range75 MATERIAL Series
Your Part Number
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.410 |
| 25+ | $1.230 |
| 50+ | $1.110 |
| 100+ | $0.978 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675800202
Newark Part No.87AK1772
Product Range75 MATERIAL Series
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Core Material Grade75
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al-
Product Range75 MATERIAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
9.5mm x 4.75mm x 3.3mm
Core Material Grade
75
Ae Effective Cross Section Area
7.3mm²
Product Range
75 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
