Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2631800302
Newark Part No.87AK1764
Product Range31 MATERIAL Series
Your Part Number
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.280 |
| 25+ | $1.070 |
| 50+ | $0.969 |
| 100+ | $0.886 |
| 500+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631800302
Newark Part No.87AK1764
Product Range31 MATERIAL Series
Core TypeToroid
Core Size12.7mm x 7.13mm x 4.78mm
Core Material Grade31
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length29.5mm
Ae Effective Cross Section Area12.9mm²
Inductance Factor Al-
Product Range31 MATERIAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
31
Effective Magnetic Path Length
29.5mm
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
12.7mm x 7.13mm x 4.78mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
12.9mm²
Product Range
31 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability