Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoA.404J2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13J3987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $508.670 |
| 5+ | $483.010 |
| 10+ | $463.900 |
| 25+ | $440.150 |
| 50+ | $415.040 |
Price for:Each
Minimum: 1
Multiple: 1
$508.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.404J2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13J3987
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m2N-m to 10N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
0.25"
Overall Length
-
SVHC
No SVHC (17-Jan-2022)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
