Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.620 |
| 5+ | $122.800 |
| 10+ | $120.680 |
Price for:Each
Minimum: 1
Multiple: 1
$137.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cutter Type
Fine Tip
Overall Length
130mm
Cutting Capacity Max
0.3mm
Product Range
-
Overall Length
130mm
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 416.12E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
