Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2-K2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AN4454
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $758.950 |
Price for:Each
Minimum: 1
Multiple: 1
$758.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2-K2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AN4454
Silicon ManufacturerNXP, Ezurio
No. of Bits32 / 64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M7, Cortex-M33
Silicon Core Numberi.MX 95, IW611, Nitrogen95 SMARC, Sona NX611
Kit ContentsEval Brd i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611, 7" Display, Cables, Wi-Fi/Bluetooth Antenna
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP, Ezurio
Silicon Family Name
-
Core Sub-Architecture
Cortex-A55, Cortex-M7, Cortex-M33
Kit Contents
Eval Brd i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611, 7" Display, Cables, Wi-Fi/Bluetooth Antenna
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32 / 64bit
Core Architecture
ARM
Silicon Core Number
i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
