Print Page
Image is for illustrative purposes only. Please refer to product description.

1,598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.540 |
| 25+ | $2.360 |
| 50+ | $2.200 |
| 100+ | $1.980 |
| 500+ | $1.820 |
| 1000+ | $1.620 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEMF2449A2-10MHF1Copy
Newark Part No.59AM1954
Antenna BandDual Band
Antenna TypePlanar
Frequency Range2.4GHz to 2.5GHz, 4.9GHz to 5.875GHz
VSWR2:1
Gain3.4dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Operating Temperature Min-35°C
Operating Temperature Max85°C
Antenna PolarizationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Dual Band
Frequency Range
2.4GHz to 2.5GHz, 4.9GHz to 5.875GHz
Gain
3.4dBi
Product Range
-
Operating Temperature Min
-35°C
Antenna Polarization
Vertical
Antenna Type
Planar
VSWR
2:1
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
