Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFD2471A3S-10MHF1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK4950
Product RangeFlexMIMO 6E Series
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 10+ | $10.310 |
| 25+ | $10.100 |
| 50+ | $9.890 |
| 100+ | $9.680 |
| 250+ | $9.470 |
| 500+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFD2471A3S-10MHF1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK4950
Product RangeFlexMIMO 6E Series
Antenna TypeWiFi / IoT / MIMO
Frequency Min2.4GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 Connector
Gain3.3dBi
VSWR1.8
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFlexMIMO 6E Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / IoT / MIMO
Frequency Max
7.125GHz
Gain
3.3dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
FlexMIMO 6E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
