Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00148CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK1025
Product RangeLyra 24P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 10+ | $12.200 |
| 25+ | $11.350 |
| 50+ | $10.560 |
| 100+ | $9.770 |
| 250+ | $9.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00148CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK1025
Product RangeLyra 24P Series
Bluetooth VersionBluetooth LE 5.3
Bluetooth Class-
Receiver Sensitivity Rx-98.5 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
Product RangeLyra 24P Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.3
Receiver Sensitivity Rx
-98.5 dBm
Supply Voltage Range
1.8 V to 3.8 V
Product Range
Lyra 24P Series
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 105 °C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
