Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.630 |
| 5+ | $83.920 |
| 10+ | $82.200 |
| 25+ | $80.490 |
| 50+ | $78.780 |
| 100+ | $77.090 |
Price for:Each
Minimum: 1
Multiple: 1
$85.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00138Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.79AK1012
Product Range60 Series
Frequency RF5.825GHz
Module InterfaceI2C, PCM, RGB, RMII, RGMII, SDIO, SPI, TTL, UART, USB
Module ApplicationsData Acquisition, Mobile Devices
Product Range60 Series
SVHCTo Be Advised
Technical Specifications
Frequency RF
5.825GHz
Module Applications
Data Acquisition, Mobile Devices
SVHC
To Be Advised
Module Interface
I2C, PCM, RGB, RMII, RGMII, SDIO, SPI, TTL, UART, USB
Product Range
60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

