Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00119Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79AK8003 |
| Product Range | SONA IF573 Series |
| Your Part Number |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.680 |
| 5+ | $51.060 |
| 10+ | $50.440 |
| 25+ | $49.820 |
| 50+ | $49.200 |
| 100+ | $46.720 |
Price for:Each
Minimum: 1
Multiple: 1
$51.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00119Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79AK8003 |
| Product Range | SONA IF573 Series |
| Frequency RF | 6GHz |
| Module Interface | SDIO, UART |
| Module Applications | Several Commercial and Industrial |
| Product Range | SONA IF573 Series |
| SVHC | To Be Advised |
Technical Specifications
| Frequency RF | 6GHz |
|---|---|
| Module Applications | Several Commercial and Industrial |
| SVHC | To Be Advised |
| Module Interface | SDIO, UART |
|---|---|
| Product Range | SONA IF573 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
