Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00117CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel79AK8001RL Cut Tape79AK8001 |
| Product Range | SONA IF573 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $41.080 | $41.08 |
| Total Price | $41.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 10+ | $40.260 |
| 100+ | $39.440 |
| 500+ | $38.620 |
| 1000+ | $37.790 |
| 2500+ | $36.970 |
| 10000+ | $36.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00117CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel79AK8001RL Cut Tape79AK8001 |
| Product Range | SONA IF573 Series |
| Frequency RF | 6GHz |
| Module Interface | UART |
| Module Applications | Several Commercial and Industrial |
| Product Range | SONA IF573 Series |
| SVHC | To Be Advised |
Technical Specifications
| Frequency RF | 6GHz |
|---|---|
| Module Applications | Several Commercial and Industrial |
| SVHC | To Be Advised |
| Module Interface | UART |
|---|---|
| Product Range | SONA IF573 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
