Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.470 |
| 10+ | $25.970 |
| 25+ | $24.240 |
| 50+ | $22.860 |
| 100+ | $21.240 |
| 250+ | $19.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00021C
Newark Part No.79AK1003
Product RangeBL654PA Series
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min3V
Bluetooth Class-
Supply Voltage Max3.6V
Data Rate2Mbps
Receive Sensitivity-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBL654PA Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Bluetooth Class
-
Data Rate
2Mbps
Operating Temperature Min
-40°C
Product Range
BL654PA Series
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Receive Sensitivity
-95dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate