Print Page
61242
Mains Power Cord, NEMA 10-50P to 3x Ring Tongue Terminal, 1.52 m, 50 A, 250 VAC, Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZ-FLO
Manufacturer Part No61242Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55X0835
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
Price for:Each
Minimum: 1
Multiple: 1
$26.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZ-FLO
Manufacturer Part No61242Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55X0835
Connector to ConnectorNEMA 10-50P to 3x Ring Tongue Terminal
Cable Length - Metric1.52m
Connector Type BRing Tongue Terminal
Current Rating50A
Voltage Rating250VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial5ft
SVHCTo Be Advised
Product Overview
Universal electric range cord compatible with ranges using 3-prong wire with a straight plug.
- Rated at 50 Amps - 125/250 Volts
- Closed eyelet terminals
- (2) 6AWG wires and (1) 8AWG wire
- Length: 5'
- UL listed
Technical Specifications
Connector to Connector
NEMA 10-50P to 3x Ring Tongue Terminal
Connector Type B
Ring Tongue Terminal
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Cable Length - Metric
1.52m
Current Rating
50A
Jacket Color
Gray
Cable Length - Imperial
5ft
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate