Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVPC300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK4831
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,835.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,835.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVPC300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AK4831
Operating Temperature Min0°C
Operating Temperature Max50°C
No. of Particle Channels6
Relative Humidity Range0% to 100%
Record Capacity5000
Particle Count ModesConcentration, Cumulative, Differential
Air Velocity Range-
CO2 Range-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Operating Temperature Min
0°C
No. of Particle Channels
6
Record Capacity
5000
Air Velocity Range
-
Product Range
-
Operating Temperature Max
50°C
Relative Humidity Range
0% to 100%
Particle Count Modes
Concentration, Cumulative, Differential
CO2 Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
