Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUSB200Copy
Newark Part No.61AC6207
Analyzer FunctionsCurrent, Voltage
No. of Channels1 Channel
Voltage Range rms-
Bandwidth-
External Height84.1mm
External Width29.1mm
External Depth12.3mm
Product Range-
SVHCTo Be Advised
Product Overview
USB power monitor to monitor voltage, current and charge capacity (mAh) to determine the quality and stability of chargers, power banks and cables. It’s designed with a standard USB-A connector to plug into a device to be measured. It also has a USB input to test the quality of charging cables by observing the displayed current. Complete with internal battery and USB plug cover for storage.
- Test the quality of charging cable
- 10 storage bank locations
- Lightweight, ergonomic design with USB-A connector
Applications
Test & Measurement
Contents
Power monitor, Protective USB plug cover for storage.
Technical Specifications
Analyzer Functions
Current, Voltage
Voltage Range rms
-
External Height
84.1mm
External Depth
12.3mm
SVHC
To Be Advised
No. of Channels
1 Channel
Bandwidth
-
External Width
29.1mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
