Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL400 PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN9408
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,182.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,182.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL400 PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN9408
Sound Level Min30dB
Sound Level Max140dB
Accuracy dB1.4dB
Resolution (db)-
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
5°C
Product Range
-
Sound Level Max
140dB
Resolution (db)
-
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
