Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC2516
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $756.170 |
Price for:Each
Minimum: 1
Multiple: 1
$756.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC2516
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
