Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | MO55Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95Y3212 |
| Also Known As | GTIN UPC EAN: 793950475058 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.000 |
Price for:Each
Minimum: 1
Multiple: 1
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | MO55Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95Y3212 |
| Also Known As | GTIN UPC EAN: 793950475058 |
| Technical Datasheet | |
| Moisture Content | 5% to 50%, 0% to 99% |
| Resolution % | 0.1% |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 45°C |
| External Height | 170mm |
| External Depth | 30mm |
| External Width | 65mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The MO55 from Extech Instruments is a pin and pin less dual moisture meter. The compact MO55 takes quick moisture level reference measurements (in percent%) on wood and building materials. The MO55 can be used in pin less mode (rear sensor) or in pin mode. The MO55 is simple to operate and offers measurement digits, audible tones and ‘moisture drop’ icons to indicate moisture level content. The MO55 is ideal for building restoration projects and applications where moisture detection on floors and under carpets is critical. The MO55 is a great tool for analyzing the after‐effects of water leakage behind walls and in ceilings.
- LCD with multi‐function indicators display
- Auto zero calibration for pin less mode
- Audible tone rate beeps faster as the moisture level increases (8 tone variations)
- Moisture drop icons display low, medium and high levels of moisture content
- Built-in battery level check and measurement verification test
- Data hold freezes reading on display
- Auto power off after 2 minutes conserves battery power
- Complete with extra pins (4), protective cap and 9V battery
- Dimensions is 170 x 65 x 30mm (6.7 x 2.6 x 1.2")
Applications
Test & Measurement
Technical Specifications
| Moisture Content | 5% to 50%, 0% to 99% |
|---|---|
| Operating Temperature Min | 5°C |
| External Height | 170mm |
| External Width | 65mm |
| SVHC | To Be Advised |
| Resolution % | 0.1% |
|---|---|
| Operating Temperature Max | 45°C |
| External Depth | 30mm |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
