Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $753.170 |
Price for:Each
Minimum: 1
Multiple: 1
$753.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO290Copy
Newark Part No.85AK6132
Moisture Content0% to 99.9%
Resolution %0.1%
Operating Temperature Min-20°C
Operating Temperature Max170°C
External Height165mm
External Depth38mm
External Width70mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Moisture Content
0% to 99.9%
Operating Temperature Min
-20°C
External Height
165mm
External Width
70mm
SVHC
No SVHC (27-Jun-2024)
Resolution %
0.1%
Operating Temperature Max
170°C
External Depth
38mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
